ICL3238ECA-T vs SN75C3238DBRE4 feature comparison

ICL3238ECA-T Renesas Electronics Corporation

Buy Now Datasheet

SN75C3238DBRE4 Texas Instruments

Buy Now Datasheet
Source Content uid ICL3238ECA-T SN75C3238DBRE4
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Base Number Matches 3 1
Rohs Code No
Part Package Code SSOP
Package Description SSOP, SSOP28,.3
Pin Count 28
Samacsys Manufacturer Texas Instruments
Additional Feature CAN ALSO OPERATE WITH A 5V SUPPLY
Differential Output NO
Driver Number of Bits 5
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receiver Number of Bits 3
Seated Height-Max 2 mm
Supply Current-Max 2 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Compare ICL3238ECA-T with alternatives

Compare SN75C3238DBRE4 with alternatives