ICL3241ECBZ-T
vs
MAX3241EEWI-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC, SSOP, TSSOP
|
SOIC
|
Package Description |
SOP, SOP28,.4
|
0.300 INCH, MS-013AE, SOIC-28
|
Pin Count |
28, 28, 28
|
28
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
3
|
3
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; TIA-232; V.24; V.28
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e0
|
Length |
17.9 mm
|
17.9 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
3
|
3
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.0016 A
|
0.0016 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP28,.4
|
SOP28,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
5
|
5
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max |
1 mA
|
1 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.15 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare ICL3241ECBZ-T with alternatives
Compare MAX3241EEWI-T with alternatives