ICL7135CJI
vs
TC835CPI
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
TELCOM SEMICONDUCTOR INC
|
Package Description |
,
|
PLASTIC, DIP-28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
No
|
Analog Input Voltage-Max |
|
2 V
|
Converter Type |
|
ADC, DUAL-SLOPE
|
JESD-30 Code |
|
R-PDIP-T28
|
JESD-609 Code |
|
e0
|
Linearity Error-Max (EL) |
|
0.0008%
|
Negative Supply Voltage-Nom |
|
-5 V
|
Number of Analog In Channels |
|
1
|
Number of Bits |
|
17
|
Number of Functions |
|
1
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
|
BINARY CODED DECIMAL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP28,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
3 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|