ICL7614ACTV+
vs
ICL7614ACSA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
, CAN8,.2
|
SOP, SOP8,.25
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
0.00005 µA
|
Frequency Compensation |
NO
|
NO
|
Input Offset Voltage-Max |
3000 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-PDSO-G8
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN8,.2
|
SOP8,.25
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.25 mA
|
0.25 mA
|
Supply Voltage Limit-Max |
9 V
|
9 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Gain-Min |
10000
|
10000
|
Base Number Matches |
3
|
4
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Factory Lead Time |
|
4 Weeks
|
Average Bias Current-Max (IIB) |
|
0.004 µA
|
Common-mode Reject Ratio-Nom |
|
80 dB
|
JESD-609 Code |
|
e0
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-9 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Package Code |
|
SOP
|
Seated Height-Max |
|
1.75 mm
|
Slew Rate-Nom |
|
0.016 V/us
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Unity Gain BW-Nom |
|
44
|
Width |
|
3.9 mm
|
|
|
|
Compare ICL7614ACTV+ with alternatives
Compare ICL7614ACSA with alternatives