ICL7621BCSA+
vs
ICL7621BCSA+T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
LEAD FREE, PLASTIC, SOP-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.004 µA
|
0.0004 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
80 dB
|
91 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
7000 µV
|
7000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-9 V
|
-9 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Slew Rate-Nom |
0.016 V/us
|
0.16 V/us
|
Supply Current-Max |
0.5 mA
|
0.5 mA
|
Supply Voltage Limit-Max |
9 V
|
9 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
44
|
480
|
Voltage Gain-Min |
5600
|
5600
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare ICL7621BCSA+ with alternatives
Compare ICL7621BCSA+T with alternatives