ICL7662IBD vs ICL7662CBDT feature comparison

ICL7662IBD Renesas Electronics Corporation

Buy Now Datasheet

ICL7662CBDT Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description SOP, PLASTIC, SOIC-14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 20 V 20 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 1
Rohs Code No
Part Package Code SOIC
Pin Count 14
JESD-609 Code e0
Length 8.65 mm
Output Current-Max 0.02 A
Package Equivalence Code SOP14,.25
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Switching Frequency-Max 10 kHz
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare ICL7662CBDT with alternatives