ICL8007AMTV
vs
OPA37AJ-BSS4
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
BURR-BROWN CORP
|
Package Description |
, CAN8,.2
|
, CAN8,.2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
0.000004 µA
|
|
Frequency Compensation |
YES
|
YES (AVCL>=5)
|
Input Offset Voltage-Max |
30000 µV
|
60 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
YES
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Min |
2.5 V/us
|
11 V/us
|
Supply Current-Max |
6 mA
|
|
Supply Voltage Limit-Max |
18 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
1000
|
63000
|
Voltage Gain-Min |
15000
|
562000
|
Base Number Matches |
2
|
1
|
Average Bias Current-Max (IIB) |
|
0.04 µA
|
Common-mode Reject Ratio-Min |
|
114 dB
|
Common-mode Reject Ratio-Nom |
|
125 dB
|
Slew Rate-Nom |
|
11.9 V/us
|
Technology |
|
BIPOLAR
|
|
|
|
Compare ICL8007AMTV with alternatives
Compare OPA37AJ-BSS4 with alternatives