ICM7211MIPL
vs
ICM7211IPL+
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
40-PDIP-600_MIL
|
Package Description |
PLASTIC, DIP-40
|
LEAD FREE, PLASTIC, DIP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Data Input Mode |
PARALLEL
|
PARALLEL
|
Display Mode |
SEGMENT
|
SEGMENT
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
LIQUID CRYSTAL DISPLAY DRIVER
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code |
R-PDIP-T40
|
R-PDIP-T40
|
JESD-609 Code |
e0
|
e3
|
Length |
52.075 mm
|
52.075 mm
|
Moisture Sensitivity Level |
1
|
1
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Digits/Characters |
4-DIGIT
|
4-DIGIT
|
Number of Functions |
1
|
1
|
Number of Segments |
7
|
7
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Characteristics |
TOTEM-POLE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Current-Max |
0.05 mA
|
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
40-PDIP-600_MIL
|
Date Of Intro |
|
1995-01-01
|
Samacsys Manufacturer |
|
Analog Devices
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ICM7211MIPL with alternatives
Compare ICM7211IPL+ with alternatives