ICM7217AIPI+
vs
ICM7217IJI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INTERSIL CORP
|
Part Package Code |
28-PDIP-600_MIL
|
DIP
|
Package Description |
PLASTIC, DIP-28
|
CERDIP-28
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
28-PDIP-600_MIL
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Date Of Intro |
1986-04-01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Data Input Mode |
PARALLEL
|
PARALLEL
|
Display Mode |
SEGMENT
|
SEGMENT
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDIP-T28
|
R-GDIP-T28
|
JESD-609 Code |
e3
|
e0
|
Length |
36.83 mm
|
|
Moisture Sensitivity Level |
1
|
|
Multiplexed Display Capability |
YES
|
YES
|
Number of Digits/Characters |
4-DIGIT
|
4-DIGIT
|
Number of Functions |
1
|
1
|
Number of Segments |
7
|
7
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.445 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
15.24 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Input Characteristics |
|
STANDARD
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
TRUE
|
|
|
|
Compare ICM7217AIPI+ with alternatives
Compare ICM7217IJI with alternatives