ICM7218BIQI+
vs
ICM7218DIQI+T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFP
|
|
Package Description |
QUAD PACK-28
|
,
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
COMMON-CATHODE
|
|
Data Input Mode |
PARALLEL
|
|
Display Mode |
SEGMENT
|
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
S-PQFP-G28
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Multiplexed Display Capability |
YES
|
|
Number of Digits/Characters |
8-DIGIT
|
|
Number of Functions |
1
|
|
Number of Segments |
8
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Output Characteristics |
TOTEM-POLE
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QFP
|
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Peak Reflow Temperature (Cel) |
245
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Base Number Matches |
2
|
1
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ICM7218BIQI+ with alternatives
Compare ICM7218DIQI+T with alternatives