ICM7228AMJI883B
vs
ICM7228DIJI
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
Data Input Mode |
PARALLEL
|
|
Display Mode |
SEGMENT
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
|
JESD-30 Code |
R-GDIP-T28
|
|
JESD-609 Code |
e0
|
|
Multiplexed Display Capability |
YES
|
|
Number of Digits/Characters |
8-DIGIT
|
|
Number of Functions |
1
|
|
Number of Segments |
8
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
MILITARY
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
3
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|