ICS1893CFILFT vs ICS1893CFIT feature comparison

ICS1893CFILFT Integrated Device Technology Inc

Buy Now Datasheet

ICS1893CFIT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description 0.300 MM INCH, LEAD FREE, SSOP-48 0.300 MM INCH, SSOP-48
Pin Count 48 48
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Length 15.875 mm 15.875 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 48 48
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.8 mm
Supply Current-Max 0.16 mA 0.16 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare ICS1893CFILFT with alternatives

Compare ICS1893CFIT with alternatives