ICS664GI-01LFT vs 664GI-01LFT feature comparison

ICS664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet

664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid ICS664GI-01LFT 664GI-01LFT
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description 4.40 MM X 5 MM, ROHS COMPLIANT, MO-153, TSSOP-16 TSSOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 74.25 MHz 74.25 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 74.25 MHz 74.25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, VIDEO CLOCK GENERATOR, VIDEO
Base Number Matches 1 2
Manufacturer Package Code PGG16
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP16,.25

Compare ICS664GI-01LFT with alternatives

Compare 664GI-01LFT with alternatives