ICS7152AM-02 vs 650R-01 feature comparison

ICS7152AM-02 API Technologies Corp

Buy Now Datasheet

650R-01 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description 0.150 INCH, SOIC-8 0.150 INCH, SSOP-20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G20
Length 4.9 mm 8.65 mm
Number of Terminals 8 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 134 MHz 80 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 134 MHz 14.31818 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 3 1
Source Content uid 650R-01
Rohs Code No
Part Package Code SSOP
Pin Count 20
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.25
Peak Reflow Temperature (Cel) 240
Power Supplies 3.3/5 V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare ICS7152AM-02 with alternatives

Compare 650R-01 with alternatives