ICS7152AM-11 vs MB88152PNF-G-111-JNE1 feature comparison

ICS7152AM-11 API Technologies Corp

Buy Now Datasheet

MB88152PNF-G-111-JNE1 FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP FUJITSU LTD
Package Description 0.150 INCH, SOIC-8 PLASTIC, SOP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 5.05 mm
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 67 MHz 67 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 67 MHz 67 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 4 1
Rohs Code Yes
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 7 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ICS7152AM-11 with alternatives

Compare MB88152PNF-G-111-JNE1 with alternatives