ICS7152AM-11T vs 650R-14LFT feature comparison

ICS7152AM-11T Integrated Device Technology Inc

Buy Now Datasheet

650R-14LFT Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid ICS7152AM-11T 650R-14LFT
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC QSOP
Package Description 0.150 INCH, SOIC-8 0.150 INCH, ROHS COMPLIANT, SSOP-20
Pin Count 8 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G20
JESD-609 Code e0 e3
Length 4.9 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 67 MHz 133.33 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP8,.25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Power Supplies 3.3 V 3.3/5 V
Primary Clock/Crystal Frequency-Nom 67 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 14 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 3 1
Manufacturer Package Code PCG20

Compare ICS7152AM-11T with alternatives

Compare 650R-14LFT with alternatives