ICS7152AM-11T vs CY25422SXIT feature comparison

ICS7152AM-11T Integrated Device Technology Inc

Buy Now Datasheet

CY25422SXIT Cypress Semiconductor

Buy Now Datasheet
Source Content uid ICS7152AM-11T
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, SOIC-8 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.889 mm
Moisture Sensitivity Level 1 3
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 67 MHz 166 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Primary Clock/Crystal Frequency-Nom 67 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.727 mm
Supply Current-Max 14 mA
Supply Voltage-Max 3.6 V 1.95 V
Supply Voltage-Min 3 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Width 3.9 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 4 2

Compare ICS7152AM-11T with alternatives

Compare CY25422SXIT with alternatives