ICS7152AM-11T vs MB88152PNF-G-111-JNE1 feature comparison

ICS7152AM-11T Integrated Device Technology Inc

Buy Now Datasheet

MB88152PNF-G-111-JNE1 FUJITSU Limited

Buy Now Datasheet
Source Content uid ICS7152AM-11T
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FUJITSU LTD
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-8 PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 5.05 mm
Moisture Sensitivity Level 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 67 MHz 67 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 67 MHz 67 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 14 mA 7 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 4 1

Compare ICS7152AM-11T with alternatives

Compare MB88152PNF-G-111-JNE1 with alternatives