ICS7152AMI-02 vs CY2546I feature comparison

ICS7152AMI-02 Integrated Device Technology Inc

Buy Now Datasheet

CY2546I Cypress Semiconductor

Buy Now Datasheet
Source Content uid ICS7152AMI-02
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC QFN
Package Description SOP, SOP8,.25 4 X 4 MM, LEAD FREE, MO-220, QFN-24
Pin Count 8 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-XQCC-N24
JESD-609 Code e0 e3
Length 4.9 mm 4 mm
Moisture Sensitivity Level 1 3
Number of Terminals 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 134 MHz 166 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVQCCN
Package Equivalence Code SOP8,.25 LCC24,.16SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Power Supplies 3.3 V 1.8 V
Primary Clock/Crystal Frequency-Nom 134 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max 14 mA
Supply Voltage-Max 3.6 V 1.95 V
Supply Voltage-Min 3 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20 20
Width 3.9 mm 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 3 1

Compare ICS7152AMI-02 with alternatives

Compare CY2546I with alternatives