ICS7152AMI-02 vs ICS7152AM-02 feature comparison

ICS7152AMI-02 Spectrum Microwave

Buy Now Datasheet

ICS7152AM-02 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICRO NETWORKS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, SOIC-8 0.150 INCH, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 MHz 134 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 134 MHz 134 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 3 3
Source Content uid ICS7152AM-02
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Equivalence Code SOP8,.25
Power Supplies 3.3 V
Supply Current-Max 14 mA
Terminal Finish TIN LEAD

Compare ICS7152AMI-02 with alternatives