ICS7152AMI-11 vs ICS7152AMI-11LF feature comparison

ICS7152AMI-11 Spectrum Microwave

Buy Now Datasheet

ICS7152AMI-11LF Spectrum Microwave

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICRO NETWORKS CORP MICRO NETWORKS CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, SOIC-8 0.150 INCH, ROHS COMPLIANT, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 67 MHz 67 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 67 MHz 67 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 4 3

Compare ICS7152AMI-11 with alternatives

Compare ICS7152AMI-11LF with alternatives