ICS7152AMI-11LFT vs SL15101ZCT-XXX feature comparison

ICS7152AMI-11LFT Integrated Device Technology Inc

Buy Now Datasheet

SL15101ZCT-XXX Silicon Laboratories Inc

Buy Now Datasheet
Source Content uid ICS7152AMI-11LFT
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SPECTRALINEAR INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, SOIC-8 0.173 INCH, ROHS COMPLIANT, TSSOP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.4 mm
Moisture Sensitivity Level 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 67 MHz 200 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 3.3 V
Primary Clock/Crystal Frequency-Nom 67 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max 14 mA
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 3 1

Compare ICS7152AMI-11LFT with alternatives

Compare SL15101ZCT-XXX with alternatives