ICS87004AGLFT vs ICS87004AG-03T feature comparison

ICS87004AGLFT Integrated Device Technology Inc

Buy Now Datasheet

ICS87004AG-03T Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20
Pin Count 24 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Family 87004 87004
Input Conditioning DIFFERENTIAL MUX MUX
JESD-30 Code R-PDSO-G24 R-PDSO-G20
JESD-609 Code e3 e0
Length 7.8 mm 6.5 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 20
Number of True Outputs 4 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 6.2 ns
Propagation Delay (tpd) 6.9 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.045 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
fmax-Min 15.625 MHz
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare ICS87004AGLFT with alternatives

Compare ICS87004AG-03T with alternatives