ICS95V857CK8
vs
PCKV857DGG,518
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
DFN
|
TSSOP
|
Package Description |
VQCCN,
|
TSSOP,
|
Pin Count |
40
|
48
|
Manufacturer Package Code |
MLF
|
SOT362-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
95V
|
|
Input Conditioning |
DIFFERENTIAL
|
DIFFERENTIAL
|
JESD-30 Code |
S-XQCC-N40
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
e4
|
Length |
6 mm
|
12.5 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
40
|
48
|
Number of True Outputs |
10
|
10
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
TSSOP
|
Package Equivalence Code |
LCC40,.24SQ,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.03 ns
|
0.075 ns
|
Seated Height-Max |
0.9 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
6 mm
|
6.1 mm
|
fmax-Min |
170 MHz
|
190 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ICS95V857CK8 with alternatives
Compare PCKV857DGG,518 with alternatives
-
PCKV857DGG,518 vs PCK2057DGG/G,518
-
PCKV857DGG,518 vs CSPT857DPAGI
-
PCKV857DGG,518 vs PCKV857ADGG,518
-
PCKV857DGG,518 vs CDC857-3DGG
-
PCKV857DGG,518 vs 935269132112
-
PCKV857DGG,518 vs IDTCSPT857DPAI8
-
PCKV857DGG,518 vs CDC857-2DGG
-
PCKV857DGG,518 vs PI6CV857BAIE
-
PCKV857DGG,518 vs PI6CV857BA