IDT2305B-1DCG
vs
PI6C20400BHEX
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SSOP
|
Package Description |
GREEN, SOIC-8
|
SSOP, SSOP28,.3
|
Pin Count |
8
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
2305
|
6C
|
Input Conditioning |
STANDARD
|
DIFFERENTIAL MUX
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
10.2 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
8
|
28
|
Number of True Outputs |
4
|
4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.25 ns
|
|
Seated Height-Max |
1.72 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
5.3 mm
|
fmax-Min |
133 MHz
|
|
Base Number Matches |
2
|
2
|
Max I(ol) |
|
0.001 A
|
Package Equivalence Code |
|
SSOP28,.3
|
Prop. Delay@Nom-Sup |
|
6.5 ns
|
Propagation Delay (tpd) |
|
6.5 ns
|
|
|
|
Compare IDT2305B-1DCG with alternatives
Compare PI6C20400BHEX with alternatives