IDT2308B-4DC vs MPC962308D-5H feature comparison

IDT2308B-4DC Integrated Device Technology Inc

Buy Now Datasheet

MPC962308D-5H Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MOTOROLA INC
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 2308
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 9.9314 mm 9.9 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.2 ns
Seated Height-Max 1.7272 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.937 mm 3.9 mm
fmax-Min 133.3 MHz 133.3 MHz
Base Number Matches 8 2
Max I(ol) 0.012 A
Package Equivalence Code SOP16,.25
Technology CMOS

Compare IDT2308B-4DC with alternatives

Compare MPC962308D-5H with alternatives