IDT54FCT273ATEB
vs
5962-8765601SA
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
|
CPACK
|
Package Description |
|
DFP, FL20,.3
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
CP20
|
Reach Compliance Code |
|
not_compliant
|
HTS Code |
|
8542.39.00.01
|
Family |
|
FCT
|
JESD-30 Code |
|
R-GDFP-F20
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
|
71400000 Hz
|
Max I(ol) |
|
0.032 A
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DFP
|
Package Equivalence Code |
|
FL20,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
15 ns
|
Propagation Delay (tpd) |
|
15 ns
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
2.3368 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
6.9215 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 5962-8765601SA with alternatives