IDT5V9910A-2SO8
vs
QS5V9910-2SOC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
0.300 INCH, SOIC-24
|
0.300 INCH, SOIC-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
5V
|
QS5
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
e0
|
Length |
15.4178 mm
|
15.4 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
24
|
24
|
Number of True Outputs |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.25 ns
|
0.25 ns
|
Seated Height-Max |
2.6416 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5057 mm
|
7.5 mm
|
fmax-Min |
85 MHz
|
70 MHz
|
Base Number Matches |
1
|
1
|
Max I(ol) |
|
0.012 A
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
225
|
Prop. Delay@Nom-Sup |
|
0.25 ns
|
Propagation Delay (tpd) |
|
0.25 ns
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare IDT5V9910A-2SO8 with alternatives
Compare QS5V9910-2SOC with alternatives