IDT74FCT162245ETPA
vs
74FCT162244TPAG
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP, TSSOP48,.3,20
|
GREEN, TSSOP-48
|
Pin Count |
48
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
Additional Feature |
WITH DIRECTION CONTROL
|
|
Control Type |
COMMON CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
e3
|
Length |
12.5 mm
|
12.5 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS DRIVER
|
Max I(ol) |
0.024 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
4
|
Number of Functions |
2
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP48,.3,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
|
Prop. Delay@Nom-Sup |
3.2 ns
|
|
Propagation Delay (tpd) |
3.2 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare IDT74FCT162245ETPA with alternatives
Compare 74FCT162244TPAG with alternatives