IDT74FCT2374TP
vs
IDT54FCT2374ATDB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP20,.3
|
DIP, DIP20,.3
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDIP-T20
|
R-GDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Length |
26.162 mm
|
25.3365 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.012 A
|
0.012 A
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Prop. Delay@Nom-Sup |
10 ns
|
7.2 ns
|
Propagation Delay (tpd) |
10 ns
|
7.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.191 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
4
|
1
|
Screening Level |
|
MIL-STD-883 Class B
|
|
|
|
Compare IDT74FCT2374TP with alternatives
Compare IDT54FCT2374ATDB with alternatives