IDT74FCT843TSO
vs
CD74FCT843BTM96
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
,
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH CLEAR AND PRESET
|
WITH CLEAR AND PRESET
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
|
Length |
15.4 mm
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
2
|
Load Capacitance (CL) |
|
50 pF
|
Power Supply Current-Max (ICC) |
|
0.08 mA
|
Propagation Delay (tpd) |
|
15.5 ns
|
|
|
|
Compare IDT74FCT843TSO with alternatives
Compare CD74FCT843BTM96 with alternatives