IDT74SSTV16859NLG8
vs
SSTVN16859BS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
DFN
|
QFN
|
Package Description |
HVQCCN, LCC56,.31SQ,20
|
HVQCCN, LCC56,.31SQ,20
|
Pin Count |
56
|
56
|
Manufacturer Package Code |
MLF
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
SSTV
|
SSTV
|
JESD-30 Code |
S-PQCC-N56
|
S-PQCC-N56
|
JESD-609 Code |
e3
|
e4
|
Length |
8 mm
|
8 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
3
|
1
|
Number of Bits |
13
|
13
|
Number of Functions |
1
|
1
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC56,.31SQ,20
|
LCC56,.31SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
2.8 ns
|
2.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
8 mm
|
8 mm
|
fmax-Min |
200 MHz
|
220 MHz
|
Base Number Matches |
1
|
4
|
|
|
|
Compare IDT74SSTV16859NLG8 with alternatives
Compare SSTVN16859BS with alternatives