IDTQS74FCT2244CTQ
vs
CY74FCT2244CTQCT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QSOP
|
QSOP
|
Package Description |
SSOP, SSOP20,.25
|
GREEN, PLASTIC, QSOP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e4
|
Length |
8.6614 mm
|
8.65 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.012 A
|
0.012 A
|
Moisture Sensitivity Level |
1
|
2
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
8
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP20,.25
|
SSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Prop. Delay@Nom-Sup |
4.1 ns
|
4.1 ns
|
Propagation Delay (tpd) |
4.1 ns
|
4.1 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7272 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
NOT SPECIFIED
|
Width |
3.9116 mm
|
3.9 mm
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Count Direction |
|
UNIDIRECTIONAL
|
Packing Method |
|
TR
|
Power Supply Current-Max (ICC) |
|
0.2 mA
|
|
|
|
Compare IDTQS74FCT2244CTQ with alternatives
Compare CY74FCT2244CTQCT with alternatives