IGW40N65H5A
vs
IGW50N65F5A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
2
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
80 A
|
Collector-Emitter Voltage-Max |
|
650 V
|
Configuration |
|
SINGLE
|
Gate-Emitter Thr Voltage-Max |
|
4.8 V
|
Gate-Emitter Voltage-Max |
|
20 V
|
JEDEC-95 Code |
|
TO-247
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
270 W
|
Reference Standard |
|
AEC-Q101
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
POWER CONTROL
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Nom (toff) |
|
196 ns
|
Turn-on Time-Nom (ton) |
|
35 ns
|
VCEsat-Max |
|
2.1 V
|
|
|
|
Compare IGW40N65H5A with alternatives
Compare IGW50N65F5A with alternatives