IHA48040A050V-003 vs AJ80A-048L-050F40 feature comparison

IHA48040A050V-003 TDK Corporation

Buy Now Datasheet

AJ80A-048L-050F40 Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-PBFM-P22
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 22
Output Voltage-Max 5.5 V 5.05 V
Output Voltage-Min 2.7 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL BOTTOM
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 2
Approvals UL; CSA; VDE
Efficiency (Main Output) 82%
Load Regulation-Max 0.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Protections THERMAL
Temperature Grade OTHER

Compare IHA48040A050V-003 with alternatives

Compare AJ80A-048L-050F40 with alternatives