IHD48040A050V-002 vs VI-MCN0-CUH1 feature comparison

IHD48040A050V-002 TDK Corporation

Buy Now Datasheet

VI-MCN0-CUH1 Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP VICOR CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XXMA-X10
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.7 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish TIN LEAD
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Protections OUTPUT OVER VOLTAGE
Temperature Grade OTHER

Compare IHD48040A050V-002 with alternatives

Compare VI-MCN0-CUH1 with alternatives