IHD48040A050V-007 vs VI-LC30-MU feature comparison

IHD48040A050V-007 TDK Corporation

Buy Now Datasheet

VI-LC30-MU Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP VICOR CORP
Package Description , PACKAGE-10
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XXMA-X10
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.7 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Height 25.15 mm
Length 219.2 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Protections OUTPUT OVER VOLTAGE
Temperature Grade OTHER
Width 64.5 mm

Compare IHD48040A050V-007 with alternatives

Compare VI-LC30-MU with alternatives