IHSM5832RF472L
vs
IHSM5832PJ472L
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
17 Weeks
|
17 Weeks
|
Case/Size Code |
6432
|
6432
|
Construction |
Chip
|
Chip
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
23.1 Ω
|
23.1 Ω
|
Inductance-Nom (L) |
4700 µH
|
4700 µH
|
Inductor Application |
HIGH CURRENT INDUCTOR
|
HIGH CURRENT INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
7.24 mm
|
7.24 mm
|
Package Length |
16.26 mm
|
16.26 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
8.13 mm
|
8.13 mm
|
Packing Method |
TR, 13 Inch
|
Bulk
|
Rated Current-Max |
0.14 A
|
0.14 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
15%
|
15%
|
Base Number Matches |
1
|
1
|
Test Frequency |
|
0.001 MHz
|
|
|
|
Compare IHSM5832RF472L with alternatives
Compare IHSM5832PJ472L with alternatives