IL3X2-HX5F12.5-32.768KHZ
vs
IL3X2-HX5F12.5-32.768KHZ
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ILSI AMERICA LLC
|
ABRACON LLC
|
Package Description |
SMD, 2 PIN
|
SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.10
|
|
Additional Feature |
X CUT; TR, 7/10 INCH
|
X-CUT
|
Aging |
3 PPM/YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0122%
|
0.0123%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch)
|
3.2mm x 1.5mm x 0.9 mm
|
Series Resistance |
65000 Ω
|
70000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
ABRACON
|
|
|
|
Compare IL3X2-HX5F12.5-32.768KHZ with alternatives
Compare IL3X2-HX5F12.5-32.768KHZ with alternatives