IM01GR
vs
G6K-2F-RF-S-TR09DC3
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
OMRON CORP
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.41.00.20
|
Body Breadth |
|
8.6 mm
|
Body Height |
|
5.4 mm
|
Body Length or Diameter |
|
10.7 mm
|
Characteristic Impedance |
|
50 Ω
|
Coil Current(DC)-Max |
|
0.033 A
|
Coil Operate Voltage(DC) |
|
2.4 V
|
Coil Power |
|
100 mW
|
Coil Release Voltage(DC) |
|
0.3 V
|
Coil Resistance |
|
91 Ω
|
Coil Voltage(DC)-Max |
|
4.5 V
|
Coil Voltage-Nom |
|
3 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
.3A@125VAC
|
Contact Current(AC)-Max |
|
0.3 A
|
Contact Current(DC)-Max |
|
1 A
|
Contact (DC) Max Rating R Load |
|
1A@30VDC
|
Contact Resistance |
|
100 mΩ
|
Contact Voltage(AC)-Max |
|
125 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
Input Power-Max |
|
1 W
|
Input Switching Control Type |
|
Random
|
Insertion Loss-Max |
|
0.2 dB
|
Insulation Resistance |
|
1000000000 Ω
|
Isolation-Max |
|
30 dB
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals |
|
8
|
Operate Time |
|
3 ms
|
Operating Frequency-Max |
|
1000 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR, 13 INCH
|
Physical Dimension |
|
10.7mm x 8.6mm x 5.4mm
|
Relay Action |
|
MOMENTARY
|
Relay Form |
|
2 FORM C
|
Relay Function |
|
DPDT
|
Relay Type |
|
RF RELAY
|
Release Time |
|
3 ms
|
Sealing |
|
SEALED TYPE
|
Surface Mount |
|
NO
|
Switching Time |
|
6 ms
|
Terminal Finish |
|
Tin (Sn)
|
Termination Type |
|
SOLDER
|
VSWR |
|
1.2
|
Base Number Matches |
|
1
|
|
|
|
Compare G6K-2F-RF-S-TR09DC3 with alternatives