IM05JR
vs
1-1462039-7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS ELCON
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.49.00.50
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
LOW PROFILE
|
RELEASE TIME WITH DIODE
|
Body Breadth |
6 mm
|
6 mm
|
Body Height |
5.65 mm
|
5.65 mm
|
Body Length or Diameter |
10 mm
|
10 mm
|
Coil Current(DC)-Max |
0.016 A
|
0.016 A
|
Coil Operate Voltage(DC) |
6.3 V
|
6.75 V
|
Coil Power |
140 mW
|
140 mW
|
Coil Release Voltage(DC) |
0.9 V
|
0.9 V
|
Coil Resistance |
574 Ω
|
579 Ω
|
Coil Voltage(DC)-Max |
9 V
|
9 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
5A@250VAC
|
Contact Current(AC)-Max |
2 A
|
5 A
|
Contact Current(DC)-Max |
2 A
|
5 A
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
5A@220VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
220 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Insertion Loss-Max |
-0.33 dB
|
-0.03 dB
|
Isolation-Max |
-18.8 dB
|
-37 dB
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
PANEL MOUNT
|
Operate Time |
8 ms
|
8 ms
|
Operating Frequency-Max |
900 MHz
|
900 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TR
|
Physical Dimension |
10mm X 6mm X 5.65mm
|
10 X 6 X 5.65
|
Reference Standard |
CECC; CSA; IEC; UL
|
UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
10 ms
|
10 ms
|
Sealing |
IP67
|
IP67/RT5
|
Surface Mount |
NO
|
NO
|
Switching Time |
18 ms
|
18 ms
|
Termination Type |
SOLDER
|
SOLDER/QUICK CONNECT
|
VSWR |
1.49
|
1.49
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
60 Weeks, 2 Days
|
Dielectric Strength Between Coil and Contacts |
|
1500 Vrms
|
Dielectric Strength Between Open Contacts |
|
750 Vrms
|
End Contact Material |
|
SILVER NICKEL
|
Insulation Resistance |
|
1000000000000 Ω
|
Relay Form |
|
2 FORM C
|
Weight |
|
0.75 g
|
|
|
|
Compare 1-1462039-7 with alternatives