IM07GR
vs
IM07JR
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
TYCO ELECTRONICS ELCON
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.49.00.50
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
RELEASE TIME WITH DIODE IN PARALLEL
|
Body Breadth |
|
6 mm
|
Body Height |
|
5.65 mm
|
Body Length or Diameter |
|
10 mm
|
Coil Current(DC)-Max |
|
0.008 A
|
Coil Operate Voltage(DC) |
|
16.8 V
|
Coil Power |
|
200 mW
|
Coil Release Voltage(DC) |
|
2.4 V
|
Coil Resistance |
|
2880 Ω
|
Coil Voltage(DC)-Max |
|
24 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
2A@250VAC
|
Contact Current(AC)-Max |
|
2 A
|
Contact Current(DC)-Max |
|
2 A
|
Contact (DC) Max Rating R Load |
|
2A@220VDC
|
Contact Voltage(AC)-Max |
|
250 V
|
Contact Voltage(DC)-Max |
|
220 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
Insertion Loss-Max |
|
-0.33 dB
|
Isolation-Max |
|
-18.8 dB
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
|
8 ms
|
Operating Frequency-Max |
|
900 MHz
|
Operating Frequency-Min |
|
100 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TAPE AND REEL
|
Physical Dimension |
|
10mm X 6mm X 5.65mm
|
Reference Standard |
|
CECC; CSA; IEC; UL
|
Relay Action |
|
MOMENTARY
|
Relay Function |
|
DPDT
|
Relay Type |
|
RF RELAY
|
Release Time |
|
10 ms
|
Sealing |
|
IP67
|
Surface Mount |
|
NO
|
Switching Time |
|
18 ms
|
Termination Type |
|
SOLDER
|
VSWR |
|
1.49
|
Base Number Matches |
|
1
|
|
|
|