IMBD4448/E8 vs IMBD4448-7 feature comparison

IMBD4448/E8 Vishay Semiconductors

Buy Now Datasheet

IMBD4448-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL SEMICONDUCTOR INC DIODES INC
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Additional Feature FAST SWITCHING
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V 1 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Operating Temperature-Min -65 °C
Reverse Current-Max 2.5 µA

Compare IMBD4448/E8 with alternatives

Compare IMBD4448-7 with alternatives