IMBD4448 vs 1N4448WRHG feature comparison

IMBD4448 Diodes Incorporated

Buy Now Datasheet

1N4448WRHG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 2 1
Package Description GREEN, PLASTIC PACKAGE-2
HTS Code 8541.10.00.70
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position DUAL

Compare IMBD4448 with alternatives

Compare 1N4448WRHG with alternatives