IMBD4448 vs IMBD4448-V-GS08 feature comparison

IMBD4448 Diodes Incorporated

Buy Now Datasheet

IMBD4448-V-GS08

Part not found

Search for IMBD4448-V-GS08
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 0.15 A
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1

Compare IMBD4448 with alternatives