IMBD4448-7 vs IMBD4448/E8 feature comparison

IMBD4448-7 Diodes Incorporated

Buy Now Datasheet

IMBD4448/E8 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC GENERAL SEMICONDUCTOR INC
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.72 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code SOT-23
Pin Count 3
HTS Code 8541.10.00.70
Additional Feature FAST SWITCHING
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Non-rep Pk Forward Current-Max 0.5 A
Output Current-Max 0.15 A
Rep Pk Reverse Voltage-Max 75 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare IMBD4448-7 with alternatives

Compare IMBD4448/E8 with alternatives