IMBD4448-GS08
vs
IMBD4448
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
DIODES INC
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
kg CO2e/kg |
|
8.8
|
Average Weight (mg) |
|
10.2
|
CO2e (mg) |
|
89.76
|
Configuration |
|
SINGLE
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
0.15 A
|
Rep Pk Reverse Voltage-Max |
|
75 V
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
|
2
|
|
|
|
Compare IMBD4448 with alternatives