IMBD4448-GS08 vs IMBD4448/E8 feature comparison

IMBD4448-GS08 Vishay Intertechnologies

Buy Now Datasheet

IMBD4448/E8 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC GENERAL SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V 0.72 V
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
HTS Code 8541.10.00.70
Additional Feature FAST SWITCHING
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL

Compare IMBD4448-GS08 with alternatives

Compare IMBD4448/E8 with alternatives