IMBD4448-GS18 vs IMBD4448-7 feature comparison

IMBD4448-GS18

Part not found

Search for IMBD4448-GS18

IMBD4448-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1

Compare IMBD4448-7 with alternatives