IMBD4448-V-G-18 vs IMBD4448-V-GS08 feature comparison

IMBD4448-V-G-18 Vishay Intertechnologies

Buy Now Datasheet

IMBD4448-V-GS08 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.72 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.35 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 70 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Package Description R-PDSO-G3
Pin Count 3
HTS Code 8541.10.00.70
Qualification Status Not Qualified

Compare IMBD4448-V-G-18 with alternatives

Compare IMBD4448-V-GS08 with alternatives